Add To Favorites
Product Overview
Digi-Key Part Number DSPIC33EP32GS505-E/PT-ND
Quantity Available 388
Can ship immediately
Manufacturer

Manufacturer Part Number

DSPIC33EP32GS505-E/PT

Description IC MCU 16BIT 32KB FLASH 48TQFP
Expanded Description dsPIC Automotive, AEC-Q100, dsPIC™ 33EP Microcontroller IC 16-Bit 60 MIPs 32KB (32K x 8) FLASH 48-TQFP-EP (7x7)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series Automotive, AEC-Q100, dsPIC™ 33EP
Packaging ? Tray ?
Part Status Active
Core Processor dsPIC
Core Size 16-Bit
Speed 60 MIPs
Connectivity I²C, IrDA, LIN, SPI, UART/USART
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O 35
Program Memory Size 32KB (32K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 4K x 8
Voltage - Supply (Vcc/Vdd) 3 V ~ 3.6 V
Data Converters A/D 19x12b, D/A 1x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 125°C (TA)
Package / Case 48-TQFP Exposed Pad
Supplier Device Package 48-TQFP-EP (7x7)
 
Additional Resources
Standard Package ? 250
Other Names dsPIC33EP32GS505-E/PT

04:52:24 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.91000 4.91
25 4.50120 112.53
100 4.07880 407.88

Submit a request for quotation on quantities greater than those displayed.

Send Feedback