Add To Favorites
Product Overview
Digi-Key Part Number DSPIC33EP32GS502-I/2N-ND
Quantity Available 549
Can ship immediately
Manufacturer

Manufacturer Part Number

DSPIC33EP32GS502-I/2N

Description IC MCU 16BIT 32KB FLASH 28UQFN
Expanded Description dsPIC dsPIC™ 33EP Microcontroller IC 16-Bit 70 MIPs 32KB (32K x 8) FLASH 28-QFN-S (6x6)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series dsPIC™ 33EP
Packaging ? Tube ?
Part Status Active
Core Processor dsPIC
Core Size 16-Bit
Speed 70 MIPs
Connectivity I²C, IrDA, LIN, SPI, UART/USART
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O 21
Program Memory Size 32KB (32K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 4K x 8
Voltage - Supply (Vcc/Vdd) 3 V ~ 3.6 V
Data Converters A/D 12x12b, D/A 1x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 28-VQFN Exposed Pad
Supplier Device Package 28-QFN-S (6x6)
 
Additional Resources
Standard Package ? 61
Other Names dsPIC33EP32GS502-I/2N

13:12:42 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.43000 4.43
25 4.05840 101.46
100 3.67710 367.71

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
Send Feedback