Add To Favorites
Product Overview
Digi-Key Part Number DSPIC33EP16GS202-I/SS-ND
Quantity Available 196
Can ship immediately
Manufacturer

Manufacturer Part Number

DSPIC33EP16GS202-I/SS

Description IC MCU 16BIT 16KB FLASH 28SSOP
Expanded Description dsPIC dsPIC™ 33EP Microcontroller IC 16-Bit 70 MIPs 16KB (16K x 8) FLASH 28-SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series dsPIC™ 33EP
Packaging ? Tube ?
Part Status Active
Core Processor dsPIC
Core Size 16-Bit
Speed 70 MIPs
Connectivity I²C, IrDA, LIN, SPI, UART/USART
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O 21
Program Memory Size 16KB (16K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 2K x 8
Voltage - Supply (Vcc/Vdd) 3 V ~ 3.6 V
Data Converters A/D 12x12b, D/A 2x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 28-SSOP (0.209", 5.30mm Width)
Supplier Device Package 28-SSOP
 
Additional Resources
Standard Package ? 47

17:12:45 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.98000 2.98
25 2.72960 68.24
100 2.47200 247.20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DSPIC33EP16GS202T-I/SS-ND
  • Minimum Quantity: 2,100  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2.49260
Send Feedback