Add To Favorites
  • Quote Required, submit request here.
  • Non-Stock ?
Product Overview
Digi-Key Part Number 576-4873-ND
Quantity Available 417
Can ship immediately
Manufacturer

Manufacturer Part Number

DSC2130FI2-C0005

Description OSCILLATOR 3.3V SMD
Expanded Description LVDS MEMS (Silicon) Pin Configurable Oscillator 2.25 V ~ 3.6 V 14-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets DSC2130, DSC2230
PCN Design/Specification Top Marking Update 02/Jul/2015
Online Catalog DSC2130 Series
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series DSC2130
Packaging ? Bulk ?
Part Status Active
Type MEMS (Silicon)
Frequency - Output 1 315MHz
Frequency - Output 2 -
Function -
Output LVDS
Voltage - Supply 2.25 V ~ 3.6 V
Frequency Stability ±25ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 32mA
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height 0.035" (0.90mm)
Package / Case 14-SMD, No Lead
Current - Supply (Disable) (Max) 23mA
 
Additional Resources
Standard Package ? 110
Other Names 576-4873
DSC2130FI2-C0005-ND
Q8124816A

23:18:43 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.18000 8.18
10 7.35800 73.58
50 6.70360 335.18
100 6.04950 604.95
250 5.55900 1,389.75
500 5.06850 2,534.25
1,000 4.41450 4,414.50
2,500 4.25100 10,627.50
5,000 4.08750 20,437.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback