Add To Favorites
Product Overview
Digi-Key Part Number DSC1123CI5-100.0000-ND
Quantity Available 855
Can ship immediately
Manufacturer

Manufacturer Part Number

DSC1123CI5-100.0000

Description OSC MEMS 100.0000MHZ LVDS SMD
Expanded Description 100MHz LVDS MEMS (Silicon) Oscillator Surface Mount 2.25 V ~ 3.6 V 32mA Enable/Disable
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series DSC1123
Packaging ? Tube ?
Part Status Active
Type MEMS (Silicon)
Frequency 100MHz
Function Enable/Disable
Output LVDS
Voltage - Supply 2.25 V ~ 3.6 V
Frequency Stability ±10ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 32mA
Ratings -
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.035" (0.90mm)
Current - Supply (Disable) (Max) 22mA
 
You May Also Be Interested In
Additional Resources
Standard Package ? 110

09:34:19 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.81000 2.81
25 2.34840 58.71
100 2.13210 213.21

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DSC1123CI5-100.0000T-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2.13211
Send Feedback