Add To Favorites
Product Overview
Digi-Key Part Number 576-4624-ND
Quantity Available 125
Can ship immediately
Manufacturer

Manufacturer Part Number

DSC1122CE1-125.0000

Description OSC MEMS 125.000MHZ LVPECL SMD
Expanded Description 125MHz LVPECL MEMS (Silicon) Oscillator Surface Mount 2.25 V ~ 3.6 V 58mA Enable/Disable
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series DSC1122
Packaging ? Tube ?
Part Status Active
Type MEMS (Silicon)
Frequency 125MHz
Function Enable/Disable
Output LVPECL
Voltage - Supply 2.25 V ~ 3.6 V
Frequency Stability ±50ppm
Operating Temperature -20°C ~ 70°C
Current - Supply (Max) 58mA
Ratings -
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.035" (0.90mm)
Current - Supply (Disable) (Max) 22mA
 
Additional Resources
Standard Package ? 110
Other Names 576-4624

09:16:50 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.20000 2.20
25 1.84360 46.09
100 1.66860 166.86

Submit a request for quotation on quantities greater than those displayed.

Send Feedback