Add To Favorites
Product Overview
Digi-Key Part Number DSC1103BI2-148.5000-ND
Quantity Available 432
Can ship immediately
Manufacturer

Manufacturer Part Number

DSC1103BI2-148.5000

Description OSC MEMS 148.5000MHZ LVDS SMD
Expanded Description 148.5MHz LVDS MEMS (Silicon) Oscillator Surface Mount 2.25 V ~ 3.6 V 32mA Standby (Power Down)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series DSC1103
Packaging ? Tube ?
Part Status Active
Type MEMS (Silicon)
Frequency 148.5MHz
Function Standby (Power Down)
Output LVDS
Voltage - Supply 2.25 V ~ 3.6 V
Frequency Stability ±25ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 32mA
Ratings -
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.035" (0.90mm)
Current - Supply (Disable) (Max) 95µA
 
You May Also Be Interested In
Additional Resources
Standard Package ? 72

04:57:55 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.37000 2.37
25 1.97760 49.44
100 1.79220 179.22

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DSC1103BI2-148.5000T-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1.79221
Send Feedback