Add To Favorites
Product Overview
Digi-Key Part Number DSC1101CM2-062.2080TCT-ND
Quantity Available 1,000
Can ship immediately
Manufacturer

Manufacturer Part Number

DSC1101CM2-062.2080T

Description OSC MEMS 62.2080MHZ CMOS SMD
Expanded Description 62.208MHz CMOS MEMS (Silicon) Oscillator Surface Mount 2.25 V ~ 3.6 V 35mA Standby (Power Down)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series DSC1101
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MEMS (Silicon)
Frequency 62.208MHz
Function Standby (Power Down)
Output CMOS
Voltage - Supply 2.25 V ~ 3.6 V
Frequency Stability ±25ppm
Operating Temperature -55°C ~ 125°C
Current - Supply (Max) 35mA
Ratings -
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.035" (0.90mm)
Current - Supply (Disable) (Max) 95µA
 
Additional Resources
Standard Package ? 1
Other Names DSC1101CM2-062.2080TCT

02:25:30 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.99000 1.99
25 1.64800 41.20
100 1.50380 150.38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DSC1101CM2-062.2080TTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: 1.50380
  • Tube ? : DSC1101CM2-062.2080-ND
  • Minimum Quantity: 550  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1.50380
Send Feedback