Add To Favorites
Product Overview
Digi-Key Part Number DSC1101AI2-040.0000-ND
Quantity Available 1,100
Can ship immediately
Manufacturer

Manufacturer Part Number

DSC1101AI2-040.0000

Description OSC MEMS 40.0000MHZ CMOS SMD
Expanded Description 40MHz CMOS MEMS (Silicon) Oscillator Surface Mount 2.25 V ~ 3.6 V 35mA Standby (Power Down)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series DSC1101
Packaging ? Tube ?
Part Status Active
Type MEMS (Silicon)
Frequency 40MHz
Function Standby (Power Down)
Output CMOS
Voltage - Supply 2.25 V ~ 3.6 V
Frequency Stability ±25ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 35mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.035" (0.90mm)
Current - Supply (Disable) (Max) 95µA
 
Additional Resources
Standard Package ? 50

15:37:06 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.80000 1.80
25 1.50400 37.60
100 1.36990 136.99

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DSC1101AI2-040.0000T-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1.36990
Send Feedback