Add To Favorites
Product Overview
Digi-Key Part Number 576-4997-5-ND
Quantity Available 1,076
Can ship immediately
Manufacturer

Manufacturer Part Number

DSC1033CE2-022.5792

Description OSC MEMS 22.5792MHZ CMOS SMD
Expanded Description 22.5792MHz CMOS MEMS (Silicon) Oscillator Surface Mount 3.3V 3mA (Typ) Standby (Power Down)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets DSC1033
Mfg Application Notes Clock System Design
High-Speed PECL and LVPECL Termination
Design Resources DSC1033 Development Tool Selector
PCN Packaging Packing Changes 10/Oct/2016
Online Catalog DSC1033 Series
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series DSC1033
Packaging ? Tube ?
Part Status Active
Type MEMS (Silicon)
Frequency 22.5792MHz
Function Standby (Power Down)
Output CMOS
Voltage - Supply 3.3V
Frequency Stability ±25ppm
Operating Temperature -20°C ~ 70°C
Current - Supply (Max) 3mA (Typ)
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.035" (0.90mm)
Current - Supply (Disable) (Max) 1µA
 
Additional Resources
Standard Package ? 110
Other Names 576-4997-5
DSC1033CE2-022.5792-ND

22:08:46 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.44000 1.44
25 1.19480 29.87
100 1.09180 109.18

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DSC1033CE2-022.5792T-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1.09180
Send Feedback