Add To Favorites
Product Overview
Digi-Key Part Number DSC1033BC1-026.6000-ND
Quantity Available 1,008
Can ship immediately
Manufacturer

Manufacturer Part Number

DSC1033BC1-026.6000

Description OSC MEMS 26.0000MHZ CMOS SMD
Expanded Description 26MHz CMOS MEMS (Silicon) Oscillator Surface Mount 3.3V 3mA (Typ) Standby (Power Down)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets DSC1033
Mfg Application Notes Clock System Design
High-Speed PECL and LVPECL Termination
Design Resources DSC1033 Development Tool Selector
PCN Packaging Packing Changes 10/Oct/2016
Online Catalog DSC1033 Series
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series DSC1033
Packaging ? Tube ?
Part Status Active
Type MEMS (Silicon)
Frequency 26MHz
Function Standby (Power Down)
Output CMOS
Voltage - Supply 3.3V
Frequency Stability ±50ppm
Operating Temperature 0°C ~ 70°C
Current - Supply (Max) 3mA (Typ)
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.035" (0.90mm)
Current - Supply (Disable) (Max) 1µA
 
Additional Resources
Standard Package ? 72

21:55:08 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.44000 1.44
25 1.20520 30.13
100 1.09180 109.18

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DSC1033BC1-026.6000T-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call
Send Feedback