Add To Favorites
  • Part will become a non-stocking item when stock is depleted; minimums will apply. Order the quantity available or the quantity available plus a multiple of the minimum order quantity.
  • Non-Stock ?
Product Overview
Digi-Key Part Number DSC1004DI1-024.0000-ND
Quantity Available 1,394
Can ship immediately
Manufacturer

Manufacturer Part Number

DSC1004DI1-024.0000

Description 24MHz CMOS MEMS (Silicon) Oscillator Surface Mount 1.8 ~ 3.3V 6.5mA Standby (Power Down)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets DSC1004
Mfg Application Notes Clock System Design
High-Speed PECL and LVPECL Termination
Design Resources DSC1004 Development Tool Selector
PCN Packaging Packing Changes 10/Oct/2016
Online Catalog DSC1004 Series
Product Attributes Select All
Category

Crystals, Oscillators, Resonators

Family

Oscillators

Manufacturer

Microchip Technology

Series DSC1004
Packaging ? Tube ?
Part Status Active
Type MEMS (Silicon)
Frequency 24MHz
Function Standby (Power Down)
Output CMOS
Voltage - Supply 1.8 ~ 3.3V
Frequency Stability ±50ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 6.5mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead (DFN, LCC)
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.035" (0.90mm)
Current - Supply (Disable) (Max) 15µA
 
Additional Resources
Standard Package ? 140

19:07:10 12/10/2016

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.09000 2.09
25 1.74080 43.52
100 1.58620 158.62

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DSC1004DI1-024.0000T-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1.54000
Send Feedback