Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number DSC1004CE1-050.0000-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

DSC1004CE1-050.0000

Description OSC MEMS 50.000MHZ CMOS SMD
Expanded Description 50MHz CMOS MEMS (Silicon) Oscillator Surface Mount 1.8 ~ 3.3V 8mA Standby (Power Down)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets DSC1004
Mfg Application Notes Clock System Design
High-Speed PECL and LVPECL Termination
Design Resources DSC1004 Development Tool Selector
PCN Packaging Packing Changes 10/Oct/2016
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series DSC1004
Packaging ? Tube ?
Part Status Active
Type MEMS (Silicon)
Frequency 50MHz
Function Standby (Power Down)
Output CMOS
Voltage - Supply 1.8 ~ 3.3V
Frequency Stability ±50ppm
Operating Temperature -20°C ~ 70°C
Current - Supply (Max) 8mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.035" (0.90mm)
Current - Supply (Disable) (Max) 15µA
 
Additional Resources
Standard Package ? 110

23:27:01 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
770 1.52440 1,173.79

Submit a request for quotation on quantities greater than those displayed.

Send Feedback