Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number DSC1004AL1-001.0000-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

DSC1004AL1-001.0000

Description OSC MEMS 1.000MHZ CMOS SMD
Expanded Description 1MHz CMOS MEMS (Silicon) Oscillator Surface Mount 1.8 ~ 3.3V 6.5mA Standby (Power Down)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets DSC1004
Mfg Application Notes Clock System Design
High-Speed PECL and LVPECL Termination
Design Resources DSC1004 Development Tool Selector
PCN Packaging Packing Changes 10/Oct/2016
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series DSC1004
Packaging ? Tube ?
Part Status Active
Type MEMS (Silicon)
Frequency 1MHz
Function Standby (Power Down)
Output CMOS
Voltage - Supply 1.8 ~ 3.3V
Frequency Stability ±50ppm
Operating Temperature -40°C ~ 105°C
Current - Supply (Max) 6.5mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead Exposed Pad
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.035" (0.90mm)
Current - Supply (Disable) (Max) 15µA
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50

17:11:35 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
750 1.42140 1,066.05

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DSC1004AL1-001.0000T-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1.42140
Send Feedback