Add To Favorites
Product Overview
Digi-Key Part Number 576-4954-5-ND
Quantity Available 1,035
Can ship immediately
Manufacturer

Manufacturer Part Number

DSC1001CI1-027.0000

Description OSC MEMS 27.000MHZ CMOS SMD
Expanded Description 27MHz CMOS MEMS (Silicon) Oscillator Surface Mount 1.8 V ~ 3.3 V 7.2mA Standby (Power Down)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets DSC1001
Mfg Application Notes Clock System Design
High-Speed PECL and LVPECL Termination
Design Resources DSC1001 Development Tool Selector
Featured Product DSC1001 CMOS Oscillators
PCN Packaging Packing Changes 10/Oct/2016
Online Catalog DSC1001 Series
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series DSC1001
Packaging ? Tube ?
Part Status Active
Type MEMS (Silicon)
Frequency 27MHz
Function Standby (Power Down)
Output CMOS
Voltage - Supply 1.8 V ~ 3.3 V
Frequency Stability ±50ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 7.2mA
Ratings AEC-Q100
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.035" (0.90mm)
Current - Supply (Disable) (Max) 15µA
 
Additional Resources
Standard Package ? 110
Other Names 576-4954-5
DSC1001CI1-027.0000-ND

06:42:14 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.46000 1.46
25 1.22560 30.64
100 1.11240 111.24

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DSC1001CI1-027.0000T-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1.11240
Send Feedback