Add To Favorites
Product Overview
Digi-Key Part Number BM64SPKA1MC1-0001AA-ND
Quantity Available 335
Can ship immediately
Manufacturer

Manufacturer Part Number

BM64SPKA1MC1-0001AA

Description RF TXRX MOD BLUETOOTH TRACE ANT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets BM62,64 Brief
BM62,64 Datasheet
Design Resources Development Tool Selector
IoT Product Selector
BM64 Development Tool Selector
PCN Design/Specification BM62/BM64 22/Dec/2016
Online Catalog BM62
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series -
Packaging ? Bulk ?
Part Status Active
RF Family/Standard Bluetooth
Protocol Bluetooth v4.2
Modulation 8DPSK, DQPSK, GFSK
Frequency 2.4GHz
Data Rate 3Mbps
Power - Output 15dBm
Sensitivity -90dBm
Serial Interfaces I²S, UART
Antenna Type Integrated, Trace
Memory Size -
Voltage - Supply 3.2 V ~ 4.2 V
Current - Receiving 15mA
Current - Transmitting 15mA
Mounting Type Surface Mount
Operating Temperature -20°C ~ 70°C
Package / Case Module
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 56

06:40:38 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 14.01000 14.01
25 12.81080 320.27

Submit a request for quotation on quantities greater than those displayed.

Send Feedback