Add To Favorites
Product Overview
Digi-Key Part Number 25LC010AT-I/OTCT-ND
Quantity Available 1,880
Can ship immediately
Manufacturer

Manufacturer Part Number

25LC010AT-I/OT

Description IC EEPROM 1KBIT 10MHZ SOT23-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Format - Memory EEPROMs - Serial
Memory Type EEPROM
Memory Size 1K (128 x 8)
Speed 10MHz
Interface SPI Serial
Voltage - Supply 2.5 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C (TA)
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 25LC010AT-I/OTCT

14:34:40 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.35000 0.35
25 0.34000 8.50
100 0.33900 33.90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 25LC010AT-I/OTTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: 0.31930
  • Digi-Reel® ? : 25LC010AT-I/OTDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,880 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback