Add To Favorites
Product Overview
Digi-Key Part Number SMCJ1.5KE110A-TPMSCT-ND
Quantity Available 5,112
Can ship immediately
Manufacturer

Manufacturer Part Number

SMCJ1.5KE110A-TP

Description TVS DIODE 94VWM 152VC SMC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets SMCJ1.5KE6.8-550(C)A
Product Training Modules Transient Voltage Suppressors
Diode Handling and Mounting
Featured Product Surface Mount TVS
PCN Design/Specification TVS Breakdown Voltage 15/May/2013
PCN Assembly/Origin SMD TVS 08/Aug/2016
Online Catalog SMCJ Series
Product Attributes Select All
Categories
Manufacturer

Micro Commercial Co

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels 1
Bidirectional Channels -
Voltage - Reverse Standoff (Typ) 94V
Voltage - Breakdown (Min) 105V
Voltage - Clamping (Max) @ Ipp 152V
Current - Peak Pulse (10/1000µs) 10A
Power - Peak Pulse 1500W (1.5kW)
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AB, SMC
Supplier Device Package DO-214AB, (SMC)
 
Additional Resources
Standard Package ? 1
Other Names SMCJ1.5KE110A-TPMSCT

17:46:20 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.68000 0.68
10 0.56900 5.69
25 0.49760 12.44
100 0.42640 42.64
250 0.36956 92.39
500 0.31270 156.35
1,000 0.24164 241.64

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SMCJ1.5KE110A-TPMSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.21390
  • Digi-Reel® ? : SMCJ1.5KE110A-TPMSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,112 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback