Add To Favorites
Product Overview
Digi-Key Part Number SMBJ90CA-TPMSCT-ND
Quantity Available 9,031
Can ship immediately
Manufacturer

Manufacturer Part Number

SMBJ90CA-TP

Description TVS DIODE 90VWM 146VC SMB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets SMBJ5.0 thru SMBJ440CA
Product Training Modules Transient Voltage Suppressors
Diode Handling and Mounting
Featured Product Surface Mount TVS
PCN Design/Specification TVS Breakdown Voltage 15/May/2013
PCN Assembly/Origin SMD TVS 08/Aug/2016
Product Attributes Select All
Categories
Manufacturer

Micro Commercial Co

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 90V
Voltage - Breakdown (Min) 100V
Voltage - Clamping (Max) @ Ipp 146V
Current - Peak Pulse (10/1000µs) 4.1A
Power - Peak Pulse 600W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AA, SMB
Supplier Device Package DO-214AA (SMB)
 
Additional Resources
Standard Package ? 1
Other Names SMBJ90CA-TPMSCT

18:36:39 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.54000 0.54
10 0.38000 3.80
25 0.31160 7.79
100 0.24930 24.93
250 0.18128 45.32
500 0.14730 73.65
1,000 0.11330 113.30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SMBJ90CA-TPMSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Immediate
  • Unit Price: 0.09900
  • Digi-Reel® ? : SMBJ90CA-TPMSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,031 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback