Add To Favorites
Product Overview
Digi-Key Part Number SMAJ43A-TPMSCT-ND
Quantity Available 8,345
Can ship immediately
Manufacturer

Manufacturer Part Number

SMAJ43A-TP

Description TVS DIODE 43VWM 69.4VC SMA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets SMAJ5.0 thru SMAJ440CA
Product Training Modules Transient Voltage Suppressors
Diode Handling and Mounting
Featured Product Surface Mount TVS
PCN Design/Specification TVS Breakdown Voltage 15/May/2013
PCN Assembly/Origin SMD TVS 08/Aug/2016
Product Attributes Select All
Categories
Manufacturer

Micro Commercial Co

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels 1
Bidirectional Channels -
Voltage - Reverse Standoff (Typ) 43V
Voltage - Breakdown (Min) 47.8V
Voltage - Clamping (Max) @ Ipp 69.4V
Current - Peak Pulse (10/1000µs) 5.7A
Power - Peak Pulse 400W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 175°C (TA)
Mounting Type Surface Mount
Package / Case DO-214AC, SMA
Supplier Device Package DO-214AC (SMA)
 
Additional Resources
Standard Package ? 1
Other Names SMAJ43A-TPMSCT

07:56:02 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.57000 0.57
10 0.40000 4.00
25 0.32840 8.21
100 0.26290 26.29
250 0.19116 47.79
500 0.15532 77.66
1,000 0.11948 119.48
2,500 0.10753 268.83

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SMAJ43A-TPMSTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: 0.09860
  • Digi-Reel® ? : SMAJ43A-TPMSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,345 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback