Add To Favorites
Product Overview
Digi-Key Part Number RB520S-30LP-TPMSCT-ND
Quantity Available 6,753
Can ship immediately
Manufacturer

Manufacturer Part Number

RB520S-30LP-TP

Description DIODE SCHOTTKY 30V 100MA SOD882
Expanded Description Diode Schottky 30V 100mA Surface Mount SOD-882
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets RB520S-30LP
Online Catalog Schottky Diode
Product Attributes Select All
Categories
Manufacturer

Micro Commercial Co

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 30V
Current - Average Rectified (Io) 100mA
Voltage - Forward (Vf) (Max) @ If 450mV @ 10mA
Speed Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr) -
Current - Reverse Leakage @ Vr 500nA @ 10V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case SOD-882
Supplier Device Package SOD-882
Operating Temperature - Junction 125°C (Max)
 
Additional Resources
Standard Package ? 1
Other Names RB520S-30LP-TPMSCT

07:09:15 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.49000 0.49
10 0.35200 3.52
25 0.27400 6.85
100 0.20740 20.74
250 0.14676 36.69
500 0.11742 58.71
1,000 0.09002 90.02
2,500 0.07828 195.70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RB520S-30LP-TPMSTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: 0.06840
  • Digi-Reel® ? : RB520S-30LP-TPMSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,753 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback