Add To Favorites
Product Overview
Digi-Key Part Number RB520S-30EP-TPMSCT-ND
Quantity Available 10,000
Can ship immediately
Manufacturer

Manufacturer Part Number

RB520S-30EP-TP

Description DIODE SCHOTTKY 30V 100MA 0201B
Expanded Description Diode Schottky 30V 100mA (DC) Surface Mount 0201-B
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets RB520S-30EP
Online Catalog Schottky Diode
Product Attributes Select All
Categories
Manufacturer

Micro Commercial Co

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 30V
Current - Average Rectified (Io) 100mA (DC)
Voltage - Forward (Vf) (Max) @ If 850mV @ 100mA
Speed Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr) -
Current - Reverse Leakage @ Vr 20µA @ 30V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case 0201 (0603 Metric)
Supplier Device Package 0201-B
Operating Temperature - Junction 125°C (Max)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names RB520S-30EP-TPMSCT

01:42:20 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.30000 0.30
10 0.27000 2.70
25 0.19480 4.87
100 0.15140 15.14
250 0.09516 23.79
500 0.08112 40.56
1,000 0.05516 55.16
2,500 0.04975 124.37
5,000 0.04326 216.30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RB520S-30EP-TPMSTR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: 0.03570
  • Digi-Reel® ? : RB520S-30EP-TPMSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback