Add To Favorites
Product Overview
Digi-Key Part Number R2000-TPMSCT-ND
Quantity Available 33,098
Can ship immediately
Manufacturer

Manufacturer Part Number

R2000-TP

Description DIODE GEN PURP 2KV 500MA DO41
Expanded Description Diode Standard 2000V (2kV) 500mA Through Hole DO-41
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets R1200-R2000
Online Catalog Standard Diode
Product Attributes Select All
Categories
Manufacturer

Micro Commercial Co

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 2000V (2kV)
Current - Average Rectified (Io) 500mA
Voltage - Forward (Vf) (Max) @ If 3V @ 500mA
Speed Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr) -
Current - Reverse Leakage @ Vr 5µA @ 2000V
Capacitance @ Vr, F 30pF @ 4V, 1MHz
Mounting Type Through Hole
Package / Case DO-204AL, DO-41, Axial
Supplier Device Package DO-41
Operating Temperature - Junction -55°C ~ 150°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names R2000-TPMSCT

23:50:03 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.40000 0.40
10 0.36100 3.61
25 0.25960 6.49
100 0.20190 20.19
250 0.12688 31.72
500 0.10816 54.08
1,000 0.07354 73.54
2,500 0.06633 165.83

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : R2000-TPMSTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 30,000 - Immediate
  • Unit Price: 0.05600
Send Feedback