Add To Favorites
Product Overview
Digi-Key Part Number MMXZ5223B-TPMSCT-ND
Quantity Available 6,779
Can ship immediately
Manufacturer

Manufacturer Part Number

MMXZ5223B-TP

Description DIODE ZENER 2.7V 200MW SOD323
Expanded Description Zener Diode 2.7V 200mW ±5% Surface Mount SOD-323
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets MMXZ5221-59B
Product Training Modules Diode Handling and Mounting
Product Attributes Select All
Categories
Manufacturer

Micro Commercial Co

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 2.7V
Tolerance ±5%
Power - Max 200mW
Impedance (Max) (Zzt) 30 Ohm
Current - Reverse Leakage @ Vr 75µA @ 1V
Voltage - Forward (Vf) (Max) @ If 1.2V @ 100mA
Operating Temperature -55°C ~ 150°C
Mounting Type Surface Mount
Package / Case SC-76, SOD-323
Supplier Device Package SOD-323
 
Additional Resources
Standard Package ? 1
Other Names MMXZ5223B-TPMSCT
MMXZ5223BTP

17:01:33 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.28000 0.28
10 0.25800 2.58
25 0.18560 4.64
100 0.14420 14.42
250 0.09064 22.66
500 0.07726 38.63
1,000 0.05253 52.53

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MMXZ5223B-TPMSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.04600
  • Digi-Reel® ? : MMXZ5223B-TPMSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,779 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback