Add To Favorites
Product Overview
Digi-Key Part Number MMDT3906-TPCT-ND
Quantity Available 14,021
Can ship immediately
Manufacturer

Manufacturer Part Number

MMDT3906-TP

Description TRANS 2PNP 40V 0.2A SOT363
Expanded Description Bipolar (BJT) Transistor Array 2 PNP (Dual) 40V 200mA 250MHz 200mW Surface Mount SOT-363
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets MMDT3906
Product Training Modules Diode Handling and Mounting
Online Catalog PNP Transistor Arrays
Product Attributes Select All
Categories
Manufacturer

Micro Commercial Co

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type 2 PNP (Dual)
Current - Collector (Ic) (Max) 200mA
Voltage - Collector Emitter Breakdown (Max) 40V
Vce Saturation (Max) @ Ib, Ic 400mV @ 5mA, 50mA
Current - Collector Cutoff (Max) 50nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 10mA, 1V
Power - Max 200mW
Frequency - Transition 250MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package SOT-363
 
Additional Resources
Standard Package ? 1
Other Names MMDT3906-TPCT

08:29:38 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.44000 0.44
10 0.31100 3.11
25 0.25480 6.37
100 0.20390 20.39
250 0.14832 37.08
500 0.12052 60.26
1,000 0.09270 92.70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MMDT3906-TPTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: 0.08100
  • Digi-Reel® ? : MMDT3906-TPDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,021 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback