Add To Favorites
Product Overview
Digi-Key Part Number MCMN2012-TPMSCT-ND
Quantity Available 2,500
Can ship immediately
Manufacturer

Manufacturer Part Number

MCMN2012-TP

Description MOSFET N-CH 20V 12A DFN202
Expanded Description N-Channel 20V 12A (Ta) Surface Mount DFN2020-6J
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets MCMN2012
Online Catalog N-Channel MOSFET (Metal Oxide)
Product Attributes Select All
Categories
Manufacturer

Micro Commercial Co

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 12A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 1.2V, 4.5V
Vgs(th) (Max) @ Id 1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 32nC @ 5V
Input Capacitance (Ciss) (Max) @ Vds 1800pF @ 4V
Vgs (Max) ±10V
FET Feature -
Power Dissipation (Max) -
Rds On (Max) @ Id, Vgs 11 mOhm @ 9.7A, 4.5V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package DFN2020-6J
Package / Case 6-WDFN Exposed Pad
 
Additional Resources
Standard Package ? 1
Other Names MCMN2012-TPMSCT

06:02:39 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.54000 0.54
10 0.42000 4.20
25 0.35440 8.86
100 0.28840 28.84
250 0.23896 59.74
500 0.19776 98.88
1,000 0.14832 148.32

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MCMN2012-TPMSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: 0.13200
  • Digi-Reel® ? : MCMN2012-TPMSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,500 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback