Add To Favorites
Product Overview
Digi-Key Part Number MCCD2004-TPMSCT-ND
Quantity Available 3,000
Can ship immediately
Manufacturer

Manufacturer Part Number

MCCD2004-TP

Description MOSFET 2N-CH 20V 10A
Expanded Description Mosfet Array 2 N-Channel (Dual) Common Drain 20V 10A Surface Mount DFN2030-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets MCCD2004
Online Catalog N-Channel Standard FETs
Product Attributes Select All
Categories
Manufacturer

Micro Commercial Co

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type 2 N-Channel (Dual) Common Drain
FET Feature Standard
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 10A
Rds On (Max) @ Id, Vgs 10 mOhm @ 8A, 10V
Vgs(th) (Max) @ Id 1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 18.5nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds 1955pF @ 10V
Power - Max -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 6-WFDFN Exposed Pad
Supplier Device Package DFN2030-6
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MCCD2004-TPMSCT

11:32:41 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.54000 0.54
10 0.42000 4.20
25 0.35440 8.86
100 0.28840 28.84
250 0.23896 59.74
500 0.19776 98.88
1,000 0.14832 148.32

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MCCD2004-TPMSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.13200
  • Digi-Reel® ? : MCCD2004-TPMSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback