Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
  • Part Status: End of Life; Last Time Buy Date: 07-01-2017. Minimums may apply.
Product Overview
Digi-Key Part Number MBRX140TPMSCT-ND
Quantity Available 1,104
Can ship immediately
Manufacturer

Manufacturer Part Number

MBRX140-TP

Description DIODE SCHOTTKY 40V 1A SOD123
Expanded Description Diode Schottky 40V 1A Surface Mount SOD-123
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets MBRX120 - MBRX160
Product Training Modules Diode Handling and Mounting
PCN Obsolescence/ EOL MBRX1 01/Aug/2016
MBRX1XX 01/Aug/2016
Product Attributes Select All
Categories
Manufacturer

Micro Commercial Co

Series -
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 40V
Current - Average Rectified (Io) 1A
Voltage - Forward (Vf) (Max) @ If 550mV @ 1A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) -
Current - Reverse Leakage @ Vr 300µA @ 40V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case SOD-123
Supplier Device Package SOD-123
Operating Temperature - Junction -55°C ~ 125°C
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
SM5819PL-TPMSCT-ND SM5819PL-TP Micro Commercial Co Cut Tape (CT) ? 2,464 - Immediate
0.52000 1
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MBRX140TPMSCT

15:18:38 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.45000 0.45
10 0.32400 3.24
25 0.25240 6.31
100 0.19110 19.11
250 0.13520 33.80
500 0.10816 54.08
1,000 0.08292 82.92

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MBRX140TPMSTR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.07000
  • Digi-Reel® ? : MBRX140TPMSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,094 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback