• Value add packaging not available; alternate packaging exists.
  • Part Status: End of Life; Last Time Buy Date: 07-01-2017. Minimums may apply.
Product Overview
Digi-Key Part Number MBRX130TPMSDKR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

MBRX130-TP

Description DIODE SCHOTTKY 30V 1A SOD123
Expanded Description Diode Schottky 30V 1A Surface Mount SOD-123
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets MBRX120 - MBRX160
Product Training Modules Diode Handling and Mounting
PCN Obsolescence/ EOL MBRX1 01/Aug/2016
MBRX1XX 01/Aug/2016
Product Attributes Select All
Categories
Manufacturer

Micro Commercial Co

Series -
Packaging ? Digi-Reel® ?
Part Status Last Time Buy
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 30V
Current - Average Rectified (Io) 1A
Voltage - Forward (Vf) (Max) @ If 550mV @ 1A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) -
Current - Reverse Leakage @ Vr 300µA @ 30V
Capacitance @ Vr, F 30pF @ 4V, 1MHz
Mounting Type Surface Mount
Package / Case SOD-123
Supplier Device Package SOD-123
Operating Temperature - Junction -55°C ~ 125°C
 
Additional Resources
Standard Package ? 1
Other Names MBRX130TPMSDKR

20:00:12 1/16/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MBRX130TPMSTR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.07000
  • Cut Tape (CT) ? : MBRX130TPMSCT-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 2,094 - Immediate
  • Unit Price: 0.45000
Send Feedback