Add To Favorites
Product Overview
Digi-Key Part Number ESDN12VD3-TPMSCT-ND
Quantity Available 3,000
Can ship immediately
Manufacturer

Manufacturer Part Number

ESDN12VD3-TP

Description TVS DIODE 12VWM 27VC SOD323
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets ESDN12VD3
Online Catalog ESDN12VD3 Series
Product Attributes Select All
Categories
Manufacturer

Micro Commercial Co

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels 1
Bidirectional Channels -
Voltage - Reverse Standoff (Typ) 12V (Max)
Voltage - Breakdown (Min) 13V
Voltage - Clamping (Max) @ Ipp 27V
Current - Peak Pulse (10/1000µs) 20A (8/20µs)
Power - Peak Pulse 990W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case SC-76, SOD-323
Supplier Device Package SOD-323
 
Additional Resources
Standard Package ? 1
Other Names ESDN12VD3-TPMSCT

13:36:25 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.54000 0.54
10 0.42000 4.20
25 0.35440 8.86
100 0.28840 28.84
250 0.23896 59.74
500 0.19776 98.88
1,000 0.14832 148.32

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ESDN12VD3-TPMSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.13200
  • Digi-Reel® ? : ESDN12VD3-TPMSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback