Add To Favorites
Product Overview
Digi-Key Part Number ESDLC5V0PB8-TPMSCT-ND
Quantity Available 2,994
Can ship immediately
Manufacturer

Manufacturer Part Number

ESDLC5V0PB8-TP

Description TVS DIODE 5VWM 20VC DFN3810-9
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets ESDLC5V0PB8
Featured Product DFN Package ESD Offering
Online Catalog ESDLC5V0PB8 Series
Product Attributes Select All
Categories
Manufacturer

Micro Commercial Co

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Steering (Rail to Rail)
Unidirectional Channels 9
Bidirectional Channels -
Voltage - Reverse Standoff (Typ) 5V (Max)
Voltage - Breakdown (Min) 6V
Voltage - Clamping (Max) @ Ipp 20V
Current - Peak Pulse (10/1000µs) 5A (8/20µs)
Power - Peak Pulse 100W
Power Line Protection Yes
Applications General Purpose
Capacitance @ Frequency 0.29pF @ 1MHz
Operating Temperature -55°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 9-UDFN
Supplier Device Package DFN3810-9
 
Additional Resources
Standard Package ? 1
Other Names ESDLC5V0PB8-TPMSCT

22:27:30 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.63000 0.63
10 0.52700 5.27
25 0.46160 11.54
100 0.39550 39.55
250 0.34280 85.70
500 0.29004 145.02
1,000 0.22413 224.13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ESDLC5V0PB8-TPMSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: 0.19840
  • Digi-Reel® ? : ESDLC5V0PB8-TPMSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,994 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback