Add To Favorites
Product Overview
Digi-Key Part Number ESDBL5V0AE2-TPMSCT-ND
Quantity Available 10,000
Can ship immediately
Manufacturer

Manufacturer Part Number

ESDBL5V0AE2-TP

Description TVS DIODE 5VWM 10VC 0201B
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets ESDBL5V0AE2
Online Catalog ESD Series
Product Attributes Select All
Categories
Manufacturer

Micro Commercial Co

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels -
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 5V (Max)
Voltage - Breakdown (Min) 5.8V
Voltage - Clamping (Max) @ Ipp 10V
Current - Peak Pulse (10/1000µs) 5A (8/20µs)
Power - Peak Pulse 50W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency 10pF @ 1MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 0201 (0603 Metric)
Supplier Device Package 0201-B
 
Additional Resources
Standard Package ? 1
Other Names ESDBL5V0AE2-TPMSCT

12:38:33 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.28000 0.28
10 0.25800 2.58
25 0.18560 4.64
100 0.14420 14.42
250 0.09064 22.66
500 0.07726 38.63
1,000 0.05253 52.53
2,500 0.04738 118.45
5,000 0.04120 206.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ESDBL5V0AE2-TPMSTR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: 0.03400
  • Digi-Reel® ? : ESDBL5V0AE2-TPMSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback