Add To Favorites
Product Overview
Digi-Key Part Number DL5230B-TPMSCT-ND
Quantity Available 3,354
Can ship immediately
Manufacturer

Manufacturer Part Number

DL5230B-TP

Description DIODE ZENER 4.7V 500MW MINIMELF
Expanded Description Zener Diode 4.7V 500mW ±5% Surface Mount Mini MELF
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets DL5221-67
Product Training Modules Diode Handling and Mounting
Online Catalog 500mW Zener Diode 2.4 to 75V
Product Attributes Select All
Categories
Manufacturer

Micro Commercial Co

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 4.7V
Tolerance ±5%
Power - Max 500mW
Impedance (Max) (Zzt) 19 Ohm
Current - Reverse Leakage @ Vr 5µA @ 2V
Voltage - Forward (Vf) (Max) @ If 1.1V @ 200mA
Operating Temperature -65°C ~ 175°C
Mounting Type Surface Mount
Package / Case DO-213AC, MINI-MELF, SOD-80
Supplier Device Package Mini MELF
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names DL5230B-TPMSCT

06:40:06 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.35000 0.35
10 0.32200 3.22
25 0.23160 5.79
100 0.18030 18.03
250 0.11332 28.33
500 0.09656 48.28
1,000 0.06566 65.66

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DL5230B-TPMSTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: 0.05750
  • Digi-Reel® ? : DL5230B-TPMSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,354 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback