Add To Favorites
Product Overview
Digi-Key Part Number BZX84C6V2W-TPMSCT-ND
Quantity Available 4,586
Can ship immediately
Manufacturer

Manufacturer Part Number

BZX84C6V2W-TP

Description DIODE ZENER 6.2V 200MW SOT323
Expanded Description Zener Diode 200mW ±6% Surface Mount SOT-323
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets BZX84C2V4-39W
Product Training Modules Diode Handling and Mounting
Online Catalog Silicon 350mW Zener Diodes
Product Attributes Select All
Categories
Manufacturer

Micro Commercial Co

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 6.2V
Tolerance ±6%
Power - Max 200mW
Impedance (Max) (Zzt) 10 Ohm
Current - Reverse Leakage @ Vr 3µA @ 4V
Voltage - Forward (Vf) (Max) @ If 1.2V @ 100mA
Operating Temperature -55°C ~ 150°C
Mounting Type Surface Mount
Package / Case SC-70, SOT-323
Supplier Device Package SOT-323
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names BZX84C6V2W-TPMSCT

18:50:23 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.35000 0.35
10 0.32200 3.22
25 0.23160 5.79
100 0.18030 18.03
250 0.11332 28.33
500 0.09656 48.28
1,000 0.06566 65.66

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BZX84C6V2W-TPMSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.05750
  • Digi-Reel® ? : BZX84C6V2W-TPMSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,586 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback