Add To Favorites
Product Overview
Digi-Key Part Number BZV55C3V9-TPMSCT-ND
Quantity Available 3,689
Can ship immediately
Manufacturer

Manufacturer Part Number

BZV55C3V9-TP

Description DIODE ZENER 3.9V 500MW MINIMELF
Expanded Description Zener Diode 3.9V 500mW ±5% Surface Mount Mini MELF
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets BZV55C2V0-75
Product Training Modules Diode Handling and Mounting
Online Catalog 500mW Zener Diode 2 to 75V
Product Attributes Select All
Categories
Manufacturer

Micro Commercial Co

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 3.9V
Tolerance ±5%
Power - Max 500mW
Impedance (Max) (Zzt) 85 Ohm
Current - Reverse Leakage @ Vr 2µA @ 1V
Voltage - Forward (Vf) (Max) @ If 1.5V @ 200mA
Operating Temperature -55°C ~ 150°C
Mounting Type Surface Mount
Package / Case DO-213AC, MINI-MELF, SOD-80
Supplier Device Package Mini MELF
 
Additional Resources
Standard Package ? 1
Other Names BZV55C3V9-TPMSCT

08:12:28 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.39000 0.39
10 0.27800 2.78
25 0.21640 5.41
100 0.16380 16.38
250 0.11588 28.97
500 0.09270 46.35
1,000 0.07107 71.07

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BZV55C3V9-TPMSTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: 0.06000
Send Feedback