Add To Favorites
Product Overview
Digi-Key Part Number BZT52C39LP-TPMSCT-ND
Quantity Available 9,715
Can ship immediately
Manufacturer

Manufacturer Part Number

BZT52C39LP-TP

Description DIODE ZENER 39V 250MW SOD882
Expanded Description Zener Diode 39V 250mW ±5% Surface Mount SOD-882
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets BZT52C2V4LP thru 39LP
Featured Product 100 mW Zener Diode in SOD-882 Package
Online Catalog 500mW Zener Diode 2.4 to 43V
Product Attributes Select All
Categories
Manufacturer

Micro Commercial Co

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 39V
Tolerance ±5%
Power - Max 250mW
Impedance (Max) (Zzt) 130 Ohm
Current - Reverse Leakage @ Vr 100nA @ 27.3V
Voltage - Forward (Vf) (Max) @ If 900mV @ 10mA
Operating Temperature -65°C ~ 150°C
Mounting Type Surface Mount
Package / Case SOD-882
Supplier Device Package SOD-882
 
Additional Resources
Standard Package ? 1
Other Names BZT52C39LP-TPMSCT

17:48:14 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.49000 0.49
10 0.35200 3.52
25 0.27400 6.85
100 0.20740 20.74
250 0.14676 36.69
500 0.11742 58.71
1,000 0.09002 90.02
2,500 0.07828 195.70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BZT52C39LP-TPMSTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: 0.06840
  • Digi-Reel® ? : BZT52C39LP-TPMSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,715 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback