Add To Favorites
Product Overview
Digi-Key Part Number BC847AW-TPCT-ND
Quantity Available 7,899
Can ship immediately
Manufacturer

Manufacturer Part Number

BC847AW-TP

Description TRANS NPN 45V 0.1A SOT-323
Expanded Description Bipolar (BJT) Transistor NPN 45V 100mA 100MHz Surface Mount SOT-323
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets BC846-848AW,BW,CW
Product Training Modules Diode Handling and Mounting
Online Catalog NPN Transistors
Product Attributes Select All
Categories
Manufacturer

Micro Commercial Co

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type NPN
Current - Collector (Ic) (Max) 100mA
Voltage - Collector Emitter Breakdown (Max) 45V
Vce Saturation (Max) @ Ib, Ic 600mV @ 5mA, 100mA
Current - Collector Cutoff (Max) 100nA
DC Current Gain (hFE) (Min) @ Ic, Vce 110 @ 2mA, 5V
Power - Max -
Frequency - Transition 100MHz
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case SC-70, SOT-323
Supplier Device Package SOT-323
 
Additional Resources
Standard Package ? 1
Other Names BC847AW-TPCT

04:22:54 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.25000 0.25
10 0.23200 2.32
25 0.16680 4.17
100 0.12980 12.98
250 0.08156 20.39
500 0.06952 34.76
1,000 0.04728 47.28

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BC847AW-TPTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: 0.04140
  • Digi-Reel® ? : BC847AW-TPDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,899 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback