Add To Favorites
Product Overview
Digi-Key Part Number BC337-40-APMSCT-ND
Quantity Available 14,511
Can ship immediately
Manufacturer

Manufacturer Part Number

BC337-40-AP

Description TRANS NPN 45V 0.8A TO-92
Expanded Description Bipolar (BJT) Transistor NPN 45V 800mA 210MHz 625mW Through Hole TO-92
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets BC337,338-16,25,40
Product Training Modules Diode Handling and Mounting
Online Catalog NPN Transistors
Product Attributes Select All
Categories
Manufacturer

Micro Commercial Co

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type NPN
Current - Collector (Ic) (Max) 800mA
Voltage - Collector Emitter Breakdown (Max) 45V
Vce Saturation (Max) @ Ib, Ic 700mV @ 50mA, 500mA
Current - Collector Cutoff (Max) 200nA
DC Current Gain (hFE) (Min) @ Ic, Vce 250 @ 100mA, 1V
Power - Max 625mW
Frequency - Transition 210MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Through Hole
Package / Case TO-226-3, TO-92-3 (TO-226AA) (Formed Leads)
Supplier Device Package TO-92
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1

05:18:15 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.45000 0.45
10 0.32400 3.24
25 0.25240 6.31
100 0.19110 19.11
250 0.13520 33.80
500 0.10816 54.08
1,000 0.08292 82.92

Submit a request for quotation on quantities greater than those displayed.

Send Feedback