Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number 1N6006B-TPMSCT-ND
Quantity Available 19,692
Can ship immediately
Manufacturer

Manufacturer Part Number

1N6006B-TP

Description DIODE ZENER 18V 500MW DO35
Expanded Description Zener Diode 18V 500mW ±5% Through Hole DO-35
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 1N5985B-1N6016B
PCN Obsolescence/ EOL Multiple Devices 19/May/2014
Product Attributes Select All
Categories
Manufacturer

Micro Commercial Co

Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Voltage - Zener (Nom) (Vz) 18V
Tolerance ±5%
Power - Max 500mW
Impedance (Max) (Zzt) 42 Ohm
Current - Reverse Leakage @ Vr 100nA @ 14V
Voltage - Forward (Vf) (Max) @ If 1.5V @ 100mA
Operating Temperature -65°C ~ 200°C
Mounting Type Through Hole
Package / Case DO-204AH, DO-35, Axial
Supplier Device Package DO-35
 
Additional Resources
Standard Package ? 1
Other Names 1N6006B-TPMSCT

20:20:08 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.25000 0.25
10 0.23200 2.32
25 0.16680 4.17
100 0.12980 12.98
250 0.08156 20.39
500 0.06952 34.76
1,000 0.04728 47.28
2,500 0.04264 106.61
5,000 0.03708 185.40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1N6006B-TPMSTR-ND
  • Minimum Quantity: 10,000  Non-Stock ?
  • Quantity Available: 10,000 - Immediate
  • Unit Price: 0.03060
Send Feedback