Add To Favorites
Product Overview
Digi-Key Part Number 1N5262B-TPCT-ND
Quantity Available 10,357
Can ship immediately
Manufacturer

Manufacturer Part Number

1N5262B-TP

Description DIODE ZENER 51V 500MW DO35
Expanded Description Zener Diode 51V 500mW ±5% Through Hole DO-35
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 1N5221 - 1N5267
Product Training Modules Diode Handling and Mounting
Online Catalog 500mW Zener Diode 2.4 to 75V
Product Attributes Select All
Categories
Manufacturer

Micro Commercial Co

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 51V
Tolerance ±5%
Power - Max 500mW
Impedance (Max) (Zzt) 125 Ohm
Current - Reverse Leakage @ Vr 100nA @ 39V
Voltage - Forward (Vf) (Max) @ If 1.1V @ 200mA
Operating Temperature -55°C ~ 150°C
Mounting Type Through Hole
Package / Case DO-204AH, DO-35, Axial
Supplier Device Package DO-35
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1N5262B-TPCT

14:06:53 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.21000 0.21
10 0.19300 1.93
25 0.13920 3.48
100 0.10820 10.82
250 0.06800 17.00
500 0.05794 28.97
1,000 0.03940 39.40
2,500 0.03554 88.84
5,000 0.03090 154.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1N5262B-TPTR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: 0.02550
Send Feedback