Add To Favorites
Product Overview
Digi-Key Part Number 1N4745A-TPCT-ND
Quantity Available 7,284
Can ship immediately
Manufacturer

Manufacturer Part Number

1N4745A-TP

Description DIODE ZENER 16V 1W DO41G
Expanded Description Zener Diode 16V 1W ±5% Through Hole DO-41G
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 1N4728 - 1N4761
Product Training Modules Diode Handling and Mounting
Online Catalog 1W Zener Diode 3.3 to 75V
Product Attributes Select All
Categories
Manufacturer

Micro Commercial Co

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 16V
Tolerance ±5%
Power - Max 1W
Impedance (Max) (Zzt) 16 Ohm
Current - Reverse Leakage @ Vr 5µA @ 12.2V
Voltage - Forward (Vf) (Max) @ If 1.2V @ 200mA
Operating Temperature -65°C ~ 200°C
Mounting Type Through Hole
Package / Case DO-204AL, DO-41, Axial
Supplier Device Package DO-41G
 
Additional Resources
Standard Package ? 1
Other Names 1N4745A-TPCT

06:40:59 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.25000 0.25
10 0.23200 2.32
25 0.16680 4.17
100 0.12980 12.98
250 0.08156 20.39
500 0.06952 34.76
1,000 0.04728 47.28
2,500 0.04264 106.61

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1N4745A-TPTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: 0.03600
Send Feedback