Add To Favorites
Product Overview
Digi-Key Part Number 473-1209-ND
Quantity Available 106
Can ship immediately
Manufacturer

Manufacturer Part Number

8333-3G

Description SUPER GLUE LIQUID 0.1 OZ
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets 8333 Series
MSDS Material Safety Datasheet 8333 MSDS
Online Catalog 8333 Series
Product Attributes Select All
Categories
Manufacturer

MG Chemicals

Series *
Part Status Active
 
You May Also Be Interested In
  • 135264 - LOCTITE | 1000-111-ND DigiKey Electronics
  • 135264
  • LOCTITE
  • SI 5140 METHOXY 85 GR TB/BN
  • Unit Price 29.61000
  • 1000-111-ND
Additional Resources
Standard Package ? 10
Other Names 473-1209

10:03:00 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.25000 3.25
10 2.99000 29.90
25 2.86000 71.50
50 2.60000 130.00
100 2.47000 247.00
250 2.34000 585.00
500 2.21000 1,105.00
1,000 2.08000 2,080.00
5,000 1.82000 9,100.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : 473-1208-ND
  • Minimum Quantity: 1
  • Quantity Available: 37 - Immediate
  • Unit Price: 13.93000
Send Feedback