Add To Favorites
  • Part will become a non-stocking item when stock is depleted; minimums will apply. Order the quantity available or the quantity available plus a multiple of the minimum order quantity.
  • Non-Stock ?
Product Overview
Digi-Key Part Number TH72005KLD-BAA-000-TU-ND
Quantity Available 574
Can ship immediately
Manufacturer

Manufacturer Part Number

TH72005KLD-BAA-000-TU

Description IC XMITTER 315MHZ ASK/FSK 10QFN
Expanded Description RF Transmitter ASK, FSK 315MHz -12dBm ~ 11dBm 40kbps PCB, Surface Mount Antenna 10-VFDFN Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Melexis Technologies NV

Series -
Packaging ? Tube ?
Part Status Active
Frequency 315MHz
Applications Alarm and Security Systems, RKE, TPMS
Modulation or Protocol ASK, FSK
Data Rate (Max) 40kbps
Power - Output -12dBm ~ 11dBm
Current - Transmitting 3.2mA ~ 10.3mA
Data Interface PCB, Surface Mount
Antenna Connector PCB, Surface Mount
Memory Size -
Features -
Voltage - Supply 1.95 V ~ 5.5 V
Operating Temperature -40°C ~ 125°C
Package / Case 10-VFDFN Exposed Pad
 
You May Also Be Interested In
Additional Resources
Standard Package ? 121
Other Names TH72005KLD-TU
TH72005KLDBAA000TU

22:55:42 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.36000 2.36
10 2.12800 21.28
25 1.90000 47.50
100 1.71000 171.00
250 1.52000 380.00
500 1.33000 665.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TH72005KLD-BAA-000-RE-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.98800
Send Feedback