Add To Favorites
  • Part will become a non-stocking item when stock is depleted; minimums will apply. Order the quantity available or the quantity available plus a multiple of the minimum order quantity.
  • Non-Stock ?
Product Overview
Digi-Key Part Number MLX90365LGO-ABD-000-TU-ND
Quantity Available 1,637
Can ship immediately
Manufacturer

Manufacturer Part Number

MLX90365LGO-ABD-000-TU

Description IC MONOLITHIC SENSOR POS 16TSSOP
Expanded Description Hall Effect Sensor Linear, Rotary Position External Magnet, Not Included SMD (SMT) Tab
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 27 Weeks
Documents & Media
Datasheets MLX90365
RoHS Information HF/Green Compliance Declaration
Design Resources Development Tool Selector
Online Catalog MLX90365
Product Attributes Select All
Categories
Manufacturer

Melexis Technologies NV

Series Automotive, AEC-Q100, Triaxis®
Part Status Active
For Measuring Linear, Rotary Position
Technology Hall Effect
Rotation Angle - Electrical, Mechanical 0° ~ 360°, Continuous
Linear Range -
Output SPI
Output Signal -
Actuator Type External Magnet, Not Included
Linearity -
Resistance (Ohms) -
Resistance Tolerance -
Voltage - Supply 4.5 V ~ 5.5 V
Mounting Type Surface Mount
Termination Style SMD (SMT) Tab
Operating Temperature -40°C ~ 150°C
 
For Use With
Additional Resources
Standard Package ? 80

14:58:18 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.65000 11.65
10 10.48500 104.85
25 9.55320 238.83
100 8.62100 862.10
250 7.92200 1,980.50
500 7.22300 3,611.50
1,000 6.29100 6,291.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
Send Feedback