Add To Favorites
Product Overview
Digi-Key Part Number MLX90365KDC-ABD-000-SP-ND
Quantity Available 452
Can ship immediately
Manufacturer

Manufacturer Part Number

MLX90365KDC-ABD-000-SP

Description IC MONOLITHIC SENSOR POS 8SOIC
Expanded Description Hall Effect Sensor Linear, Rotary Position External Magnet, Not Included SMD (SMT) Tab
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets MLX90365
Video File Triaxis®: Unique Position Sensing Solution
RoHS Information HF/Green Compliance Declaration
Design Resources Development Tool Selector
Sensor Selector
Online Catalog MLX90365
Product Attributes Select All
Categories
Manufacturer

Melexis Technologies NV

Series Automotive, AEC-Q100, Triaxis®
Part Status Active
For Measuring Linear, Rotary Position
Technology Hall Effect
Rotation Angle - Electrical, Mechanical 0° ~ 360°, Continuous
Linear Range -
Output SPI
Output Signal -
Actuator Type External Magnet, Not Included
Linearity -
Resistance (Ohms) -
Resistance Tolerance -
Voltage - Supply 4.5 V ~ 5.5 V
Mounting Type Surface Mount
Termination Style SMD (SMT) Tab
Operating Temperature -40°C ~ 125°C
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 80

07:35:21 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.87000 4.87
10 4.35000 43.50
25 3.91520 97.88
100 3.56700 356.70
250 3.21900 804.75
500 2.88840 1,444.20
1,000 2.43600 2,436.00
2,500 2.31420 5,785.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MLX90365KDC-ABD-000-RE-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2.31420
Send Feedback