Add To Favorites
Product Overview
Digi-Key Part Number MLX90365EGO-ABD-000-TU-ND
Quantity Available 1,395
Can ship immediately
Manufacturer

Manufacturer Part Number

MLX90365EGO-ABD-000-TU

Description IC MONOLITHIC SENSOR POS 16TSSOP
Expanded Description Hall Effect Sensor Linear, Rotary Position External Magnet, Not Included SMD (SMT) Tab
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 27 Weeks
Documents & Media
Datasheets MLX90365
Video File Triaxis®: Unique Position Sensing Solution
RoHS Information HF/Green Compliance Declaration
Design Resources Development Tool Selector
Sensor Selector
Online Catalog MLX90365
Product Attributes Select All
Categories
Manufacturer

Melexis Technologies NV

Series Automotive, AEC-Q100, Triaxis®
Part Status Active
For Measuring Linear, Rotary Position
Technology Hall Effect
Rotation Angle - Electrical, Mechanical 0° ~ 360°, Continuous
Linear Range -
Output SPI
Output Signal -
Actuator Type External Magnet, Not Included
Linearity -
Resistance (Ohms) -
Resistance Tolerance -
Voltage - Supply 4.5 V ~ 5.5 V
Mounting Type Surface Mount
Termination Style SMD (SMT) Tab
Operating Temperature -40°C ~ 85°C
 
For Use With
Additional Resources
Standard Package ? 80

11:55:37 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.85000 10.85
10 9.76500 97.65
25 8.89720 222.43
100 8.02900 802.90
250 7.37800 1,844.50
500 6.72700 3,363.50
1,000 5.85900 5,859.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MLX90365EGO-ABD-000-RE-ND
  • Minimum Quantity: 4,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 5.64200
Send Feedback