Add To Favorites
Photo Not Available

Product Overview
Digi-Key Part Number MLX90364LVS-ADD-200-TU-ND
Quantity Available 1,244
Can ship immediately
Manufacturer

Manufacturer Part Number

MLX90364LVS-ADD-200-TU

Description IC SENSOR INTERFACE PROGR 4DMP
Expanded Description Hall Effect Sensor Linear, Rotary Position External Magnet, Not Included PC Pin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 28 Weeks
Documents & Media
Datasheets MLX90364
Video File Triaxis®: Unique Position Sensing Solution
RoHS Information HF/Green Compliance Declaration
Design Resources Development Tool Selector
Sensor Selector
Online Catalog MLX90364
Product Attributes Select All
Categories
Manufacturer

Melexis Technologies NV

Series Automotive, AEC-Q100, Triaxis®
Part Status Active
For Measuring Linear, Rotary Position
Technology Hall Effect
Rotation Angle - Electrical, Mechanical 0° ~ 360°, Continuous
Linear Range -
Output Analog, PWM
Output Signal -
Actuator Type External Magnet, Not Included
Linearity ±2.5°
Resistance (Ohms) -
Resistance Tolerance -
Voltage - Supply 4.5 V ~ 5.5 V
Mounting Type Through Hole
Termination Style PC Pin
Operating Temperature -40°C ~ 150°C
 
For Use With
Additional Resources
Standard Package ? 80

09:55:34 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.35000 6.35
10 5.71500 57.15
25 5.20720 130.18
100 4.69900 469.90
250 4.31800 1,079.50
500 3.93700 1,968.50
1,000 3.42900 3,429.00
2,500 3.30200 8,255.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MLX90364LVS-ADD-200-RE-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 3.40600
  • Tape & Reel (TR) ? : MLX90364LVS-ADD-200-RX-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 3.40600
Send Feedback