Add To Favorites
Product Overview
Digi-Key Part Number MLX90333KGO-BCH-100-SP-ND
Quantity Available 240
Can ship immediately
Manufacturer

Manufacturer Part Number

MLX90333KGO-BCH-100-SP

Description SENSOR LINEAR SPI 16TSSOP
Expanded Description Hall Effect Sensor X, Y, Z Axis 16-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets MLX90333 Datasheet
Video File Triaxis®: Unique Position Sensing Solution
Design Resources Development Tool Selector
Sensor Selector
Online Catalog MLX90333
Product Attributes Select All
Categories
Manufacturer

Melexis Technologies NV

Series Triaxis®
Packaging ? Bulk ?
Part Status Active
Type Linear
Technology Hall Effect
Axis X, Y, Z
Output Type SPI
Sensing Range 20mT ~ 70mT (X,Y), 24mT ~ 140mT (Z)
Voltage - Supply 4.5 V ~ 5.5 V
Current - Supply (Max) 16mA
Current - Output (Max) 30mA
Resolution 12 b
Bandwidth -
Operating Temperature -40°C ~ 125°C (TA)
Features Programmable
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
 
For Use With
Additional Resources
Standard Package ? 80

09:24:29 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.62000 11.62
10 10.56000 105.60
25 9.76800 244.20
100 8.97600 897.60
250 8.18400 2,046.00
500 7.65600 3,828.00
1,000 7.02240 7,022.40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MLX90333KGO-BCH-100-RE-ND
  • Minimum Quantity: 4,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 6.75840
Send Feedback