Add To Favorites
Product Overview
Digi-Key Part Number MLX90326LFR-AAA-000-RECT-ND
Quantity Available 2,386
Can ship immediately
Manufacturer

Manufacturer Part Number

MLX90326LFR-AAA-000-RE

Description IC SENSOR INTERFACE IND 14SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
RoHS Information RoHS Compliance Declaration
Online Catalog Sensor and Detector Interfaces
Product Attributes Select All
Categories
Manufacturer

Melexis Technologies NV

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Sensor Interface
Input Type -
Output Type -
Interface -
Current - Supply 9mA
Operating Temperature -40°C ~ 150°C
Mounting Type Surface Mount
Package / Case 14-SSOP (0.209", 5.30mm Width)
Supplier Device Package 14-SSOP
 
Additional Resources
Standard Package ? 1
Other Names MLX90326LFR-AAA-000-RECT

06:23:41 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.11000 6.11
10 5.45900 54.59
25 4.91320 122.83
100 4.47640 447.64
250 4.03968 1,009.92
500 3.62478 1,812.39
1,000 3.05704 3,057.04

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
Send Feedback