Add To Favorites
Product Overview
Digi-Key Part Number MLX90324LDC-DBO-100-TU-ND
Quantity Available 416
Can ship immediately
Manufacturer

Manufacturer Part Number

MLX90324LDC-DBO-100-TU

Description IC SENSOR INTERFACE ROTARY 8SOIC
Expanded Description Hall Effect Sensor Rotary Position External Magnet, Not Included SMD (SMT) Tab
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 21 Weeks
Documents & Media
Datasheets MLX90324 Datasheet
MLX90324 Flyer
Mfg Application Notes Magnet Selection for MLX90316
DUT10 Application Note
Design Resources Development Tool Selector
Online Catalog MLX90324
Product Attributes Select All
Categories
Manufacturer

Melexis Technologies NV

Series Triaxis®
Part Status Active
For Measuring Rotary Position
Technology Hall Effect
Rotation Angle - Electrical, Mechanical 0° ~ 360°, Continuous
Linear Range -
Output SENT
Output Signal -
Actuator Type External Magnet, Not Included
Linearity ±1°
Resistance (Ohms) -
Resistance Tolerance -
Voltage - Supply 4.5 V ~ 5.5 V
Mounting Type Surface Mount
Termination Style SMD (SMT) Tab
Operating Temperature -40°C ~ 150°C
 
For Use With
Additional Resources
Standard Package ? 80

19:32:08 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.69000 6.69
10 5.97500 59.75
25 5.37760 134.44
100 4.89950 489.95
250 4.42152 1,105.38
500 3.96740 1,983.70
1,000 3.34600 3,346.00
2,500 3.17870 7,946.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MLX90324LDC-DBO-100-RE-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 3.17870
Send Feedback